Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- RS Stock No.:
- 721-5606
- Mfr. Part No.:
- ERJ6BQFR47V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,090 unit(s) shipping from 01 June 2026
- Plus 20 unit(s) shipping from 01 June 2026
- Plus 11,900 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.238 | £1.19 |
| 50 - 95 | £0.18 | £0.90 |
| 100 - 245 | £0.126 | £0.63 |
| 250 - 495 | £0.096 | £0.48 |
| 500 + | £0.088 | £0.44 |
*price indicative
- RS Stock No.:
- 721-5606
- Mfr. Part No.:
- ERJ6BQFR47V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Termination Style Tab | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- Panasonic ERJ6B 750 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR75V
- Panasonic ERJ6B 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF3R9V
- Panasonic ERJ6B 7.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF7R5V
- Panasonic ERJ6B 5.1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF5R1V
- Panasonic ERJ6B 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF1R0V
- Panasonic ERJ6B 270 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR27V
- Panasonic ERJ6B 2.7 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF2R7V
