Panasonic ERJ6B 330 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR33V

Subtotal (1 pack of 5 units)*

£1.02

(exc. VAT)

£1.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 795 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 6,140 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.204£1.02

*price indicative

Packaging Options:
RS Stock No.:
721-5596
Mfr. Part No.:
ERJ6BQFR33V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

330mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.33W

Temperature Coefficient

-250 ppm/°C, +250 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ6B

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

0.6mm

Length

2mm

Termination Style

Tab

Width

1.5mm

COO (Country of Origin):
JP

0805 Format low Ohmic Resistor - 0.25W


Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy