Panasonic ERJ6B 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BSFR20V
- RS Stock No.:
- 721-5577
- Mfr. Part No.:
- ERJ6BSFR20V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.20
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 22,705 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.24 | £1.20 |
*price indicative
- RS Stock No.:
- 721-5577
- Mfr. Part No.:
- ERJ6BSFR20V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 200mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Temperature Coefficient ±250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ6B Series SMD Resistor, 200 mΩ Resistance, 0.33W Power Rating - ERJ6BSFR20V
This SMD resistor belongs to the thick film resistor category and features a low resistance of 200 mΩ. Designed with precision, it comes in a Compact 0805 (2012M) package that is Ideal for space-constrained applications. The component operates efficiently within a broad temperature range of -55 °C to +155 °C, making it suitable for diverse environmental conditions. Additionally, it adheres to AEC-Q200 standards, confirming its reliability in automotive applications.
Features & Benefits
• Utilises SMT thick film technology for consistent performance
• Low resistance Value of 200 mΩ ensures minimal power loss
• Power rating of 0.33 W accommodates various electronic circuits
• ±1 % tolerance provides accuracy for precise applications
• Automotive standard compliance ensures reliability in vehicles
• Low resistance Value of 200 mΩ ensures minimal power loss
• Power rating of 0.33 W accommodates various electronic circuits
• ±1 % tolerance provides accuracy for precise applications
• Automotive standard compliance ensures reliability in vehicles
Applications
• Used in automotive electronic circuits for reliability
• Employed in precision measurement devices requiring accurate readings
• Suitable for Compact PCB designs that require space-saving components
• Utilised in high-performance where low resistance is critical
• Employed in precision measurement devices requiring accurate readings
• Suitable for Compact PCB designs that require space-saving components
• Utilised in high-performance where low resistance is critical
What advantages does this resistor provide in automotive applications?
The compliance with AEC-Q200 ensures it meets the rigorous standards required in automotive electronics, enhancing reliability and longevity in vehicles, even under harsh conditions.
How does the low resistance Value impact my circuit design?
A low resistance of 200 mΩ minimises power loss, allowing for greater efficiency and improved performance in circuits that demand high reliability and Faster response times.
What temperature range can this component effectively operate in?
It operates optimally in a temperature range between -55 °C and +155 °C, making it versatile for different environments, from extreme cold to high heat conditions.
How does the tolerance specification affect circuit performance?
With a tolerance of ±1 %, this component offers precise resistance values, necessary for applications that require EXACT measurements for functional accuracy and reliability in performance.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ6B 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BSFR20V
- Panasonic ERJ6B 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF3R9V
- Panasonic ERJ6B 750 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR75V
- Panasonic ERJ6B 5.1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF5R1V
- Panasonic ERJ6B 7.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF7R5V
- Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- Panasonic ERJ6B 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF1R0V
- Panasonic ERJ6B 270 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR27V


