Panasonic ERJ6B 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BSFR10V
- RS Stock No.:
- 721-5552
- Mfr. Part No.:
- ERJ6BSFR10V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.40
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 175 unit(s) ready to ship
- Plus 5,205 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.28 | £1.40 |
| 50 - 95 | £0.262 | £1.31 |
| 100 - 245 | £0.242 | £1.21 |
| 250 - 495 | £0.226 | £1.13 |
| 500 + | £0.208 | £1.04 |
*price indicative
- RS Stock No.:
- 721-5552
- Mfr. Part No.:
- ERJ6BSFR10V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6B | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6B | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ6B Series SMD Resistor, 100mΩ Resistance, 0.33W Power Rating - ERJ6BSFR10V
This SMD resistor is a highly efficient and Compact solution designed specifically for electronic applications. With a resistance of 100 mΩ and housed in a small 0805 (2012M) package, it is Ideal for space-constrained environments. This component is constructed using thick film technology and is AEC-Q200 compliant, making it suitable for automotive standards.
Features & Benefits
• Provides a low resistance Value for precise applications
• Ensures high accuracy with a tolerance of ±1 %
• Resilient design suitable for temperatures as low as -55 °C
• Delivers power handling of 0.33W for diverse tasks
• Features a temperature coefficient of ±250 ppm/°C for stable performance
• Complies with automotive standards for dependable use in vehicles
Applications
• Used in automotive electronic control units for reliability
• Suitable for low resistance in power management
• Employed in communication devices to optimise performance
• Ideal for use in robotics requiring high precision components
What measures have been taken to ensure this components thermal stability?
The resistor is designed with a temperature coefficient of ±250 ppm/°C, helping maintain its performance across varying temperatures, ensuring reliability in critical applications.
How does the power rating impact the choices for various projects?
With a power rating of 0.33W, it allows for versatile use in both low-power electronics and automotive applications, ensuring stability and performance under specified conditions.
In what ways does the tolerance influence the overall performance of the circuit?
A tolerance of ±1 % ensures high precision, which is Crucial in applications where small variations can affect the overall functionality of the electronic system.
Why is the thick film technology beneficial for this resistor?
Thick film technology allows for higher reliability and better performance under adverse conditions, making it an reliable choice for automotive and industrial applications.
Related links
- Panasonic ERJ6B 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BSFR10V
- Panasonic ERJ6B 750 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR75V
- Panasonic ERJ6B 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF3R9V
- Panasonic ERJ6B 5.1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF5R1V
- Panasonic ERJ6B 7.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF7R5V
- Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- Panasonic ERJ6B 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF1R0V
- Panasonic ERJ6B 270 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR27V
