TE Connectivity SM 120 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW3120RJT

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
647-6273
Mfr. Part No.:
SMW3120RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

120Ω

Product Type

Surface Mount Resistor

Technology

Wirewound

Resistor Type

Power

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

3W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Length

10.5mm

Termination Style

Solder

Height

5mm

Width

5.5mm

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links