Panasonic ERJ 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF68R0V
- RS Stock No.:
- 183-9008
- Mfr. Part No.:
- ERJ3EKF68R0V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£6.00
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.006 | £6.00 |
*price indicative
- RS Stock No.:
- 183-9008
- Mfr. Part No.:
- ERJ3EKF68R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68Ω | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 68Ω | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 68Ω Resistance, 0.1W Power Rating - ERJ3EKF68R0V
This SMD resistor is a high precision component designed for reliable performance in various electronic applications. With a resistance Value of 68 Ω and a Compact 0603 (1608M) package, it is Ideal for space-constrained circuits. This Thick Film resistor meets the stringent automotive standard AEC-Q200, making it suitable for high-performance automotive applications. It operates effectively within a temperature range of -55 °C to +155 °C and has a power rating of 0.1 W.
Features & Benefits
• Maintains a precise resistance of 68 Ω for stable circuit performance
• Encapsulated in a 0603 package for Compact designs
• Utilises Thick Film technology for improved durability
• Complies with AEC-Q200 standard for automotive reliability
• Operates efficiently in extreme temperatures for versatile use
• Designed to handle a power rating of 0.1 W for effective energy management
• Encapsulated in a 0603 package for Compact designs
• Utilises Thick Film technology for improved durability
• Complies with AEC-Q200 standard for automotive reliability
• Operates efficiently in extreme temperatures for versatile use
• Designed to handle a power rating of 0.1 W for effective energy management
Applications
• Used in automotive electronics requiring reliable SMD components
• Employed in portable devices where space is at a premium
• Utilised in circuits requiring high precision and stability
• Suitable for industrial automation with strict standards
• Employed in portable devices where space is at a premium
• Utilised in circuits requiring high precision and stability
• Suitable for industrial automation with strict standards
What is the significance of the resistance tolerance in this component?
The tolerance of ±1 % ensures that the resistance remains consistent and predictable, which is Crucial for maintaining circuit integrity, particularly in sensitive applications.
How does the operating temperature range affect its performance in different environments?
A wide operating temperature range of -55 °C to +155 °C allows it to function effectively in various conditions, making it suitable for both critical automotive environments and general electronic applications.
What advantages does Thick Film technology provide for this resistor?
Thick Film technology offers enhanced stability and reliability under varying conditions, making the resistor resilient to temperature fluctuations and mechanical stress, which is essential for high-performance applications.
Related links
- Panasonic ERJ 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF68R0V
- Panasonic ERJ 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6800V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF10R0X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
