Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- RS Stock No.:
- 180-9752
- Mfr. Part No.:
- ERA3AEB333V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£17.00
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.034 | £17.00 |
| 2500 - 4500 | £0.021 | £10.50 |
| 5000 - 9500 | £0.021 | £10.50 |
| 10000 - 19500 | £0.021 | £10.50 |
| 20000 + | £0.02 | £10.00 |
*price indicative
- RS Stock No.:
- 180-9752
- Mfr. Part No.:
- ERA3AEB333V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 33kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Panasonic Series ERA SMD Resistor, 33kΩ Resistance, ±0.1 % Tolerance - ERA3AEB333V
This SMD resistor is a high-precision component designed for demanding electronic applications. Featuring a resistance Value of 33 kΩ, it utilises thin film technology and comes in a Compact 0603 package size. With robust specifications suitable for automotive use, this resistor ensures accuracy and reliability.
Features & Benefits
• ±0.1% tolerance ensures reliable accuracy in circuits
• Low temperature coefficient maintains stability across varying conditions
• Power rating of 0.1W Ideal for Compact applications
• AEC-Q200 compliant for automotive standard requirements
• Suitable for high-frequency applications due to thin film technology
• Dimensions make it easy to integrate into PCB designs
Applications
• Used for precision circuits in automotive electronics
• Commonly integrated in noise-sensitive electronic devices
• Employed in filter and voltage divider
• Suitable for automation and control system components
How does the tolerance of this component affect circuit performance?
The ±0.1% tolerance of the component allows for greater precision in circuit designs, reducing the likelihood of errors during signal processing and ensuring devices perform reliably under various conditions.
What are the benefits of using thin film technology in resistors?
Thin film technology enables the production of high precision resistors with smaller size and lower temperature coefficients. This results in improved performance in terms of stability, noise, and dynamic response in electronic circuits.
Can this component withstand extreme temperatures?
Yes, it operates in a temperature range from -55 °C, making it suitable for environments with significant temperature fluctuations, ensuring consistent performance in various applications.
In which types of applications would this resistor be particularly beneficial?
This resistor is particularly beneficial in automotive electronics where precision is crucial, as well as in high-frequency applications and devices requiring reliable performance under rigorous conditions.
Related links
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 33 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB333V
- Panasonic ERA 33 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB3302V
- Panasonic ERA 33 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB333V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V


