Panasonic ERA 33 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB333V
- RS Stock No.:
- 169-1508
- Mfr. Part No.:
- ERA3ARB333V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1508
- Mfr. Part No.:
- ERA3ARB333V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERA | |
| Resistance | 33 kΩ | |
| Package/Case | 0603 | |
| Technology | Metal Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 450 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Punched Carrier Tape | |
| Standards/Approvals | JIS C 5201-8, JEITA RC-2134C, RoHS, IEC 60115-8 | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Voltage | 75 V | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERA | ||
Resistance 33 kΩ | ||
Package/Case 0603 | ||
Technology Metal Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200 | ||
Height 450 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Punched Carrier Tape | ||
Standards/Approvals JIS C 5201-8, JEITA RC-2134C, RoHS, IEC 60115-8 | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Voltage 75 V | ||
Width 800 μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 33 kΩ, 0603 Metal Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB333V
- Panasonic ERA 33 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
