Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF47R0C
- RS Stock No.:
- 179-7163
- Mfr. Part No.:
- ERJ1GNF47R0C
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£7.00
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.007 | £7.00 |
*price indicative
- RS Stock No.:
- 179-7163
- Mfr. Part No.:
- ERJ1GNF47R0C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Pressed Carrier Tape | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.3mm | |
| Termination Style | Solder | |
| Height | 0.23mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Pressed Carrier Tape | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 125°C | ||
Width 0.3mm | ||
Termination Style Solder | ||
Height 0.23mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 47Ω Resistance, ±1 % Tolerance - ERJ1GNF47R0C
This SMD resistor is specifically designed as a 47 Ω electronic component, Ideal for high-precision applications. Housed in a Compact 0201 (0603M) package, this thick film resistor features a low tolerance of ±1 % and a power rating of 0.05 W. Engineered to meet the stringent AEC-Q200 automotive standards, it operates reliably across a broad temperature range from -55°C to +125°C, making it suitable for various environments.
Features & Benefits
• Ensures accurate resistance with a tolerance of ±1 %
• Compact 0201 resistor package maximises space efficiency
• Designed for high reliability under automotive conditions
• Operates effectively across extreme temperature ranges
• Utilises thick film technology for consistent performance
• Suitable for applications requiring low power ratings
• Compact 0201 resistor package maximises space efficiency
• Designed for high reliability under automotive conditions
• Operates effectively across extreme temperature ranges
• Utilises thick film technology for consistent performance
• Suitable for applications requiring low power ratings
Applications
• Used in automotive electronics for sensor
• Commonly used in control systems within machinery
• Ideal for precise signal processing in communication devices
• Utilised in consumer electronics for circuit integrity
• Effective in power management modules for efficiency
• Commonly used in control systems within machinery
• Ideal for precise signal processing in communication devices
• Utilised in consumer electronics for circuit integrity
• Effective in power management modules for efficiency
What temperature range can the resistor tolerate during operation?
It can function effectively within temperatures ranging from -55°C to +125°C, ensuring reliability in various environments.
How does the low tolerance of this resistor impact circuit design?
The low tolerance of ±1 % allows for greater accuracy in circuit design, minimising voltage fluctuations and improving overall performance.
In what types of applications would this resistor be most beneficial?
Due to its compliance with automotive standards, it is especially beneficial in automotive electronic systems, enhancing the reliability and performance of critical components.
What is the significance of the thick film technology used in this resistor?
Thick film technology provides enhanced stability and durability, suitable for signal processing while ensuring consistent performance even under varying conditions.
How does this resistor compare to others with higher power ratings?
With a power rating of 0.05 W, it is specifically intended for low-power applications, making it Ideal for sensitive electronic circuits that require minimal power consumption.
