Panasonic ERJ 51 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GEF51R0C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-9698
Mfr. Part No.:
ERJ1GEF51R0C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

51Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Pressed Carrier Tape

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

300μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8

Height

350μm

Length

600μm

Termination Style

Solder

RoHS Status: Exempt

COO (Country of Origin):
JP

High-Precision Thick-Film Chip Resistor, ERJ1GEF Series


Small, lightweight set that saves space

High reliability due to metal glaze thick-film resistor and 3-layer electrode structure

Note

The size of this product is 0.6mm x 0.3mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy