Panasonic ERJ 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1001C
- RS Stock No.:
- 179-7127
- Distrelec Article No.:
- 304-30-734
- Mfr. Part No.:
- ERJ1GNF1001C
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.01 | £10.00 |
*price indicative
- RS Stock No.:
- 179-7127
- Distrelec Article No.:
- 304-30-734
- Mfr. Part No.:
- ERJ1GNF1001C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Pressed Carrier Tape | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 0.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.23mm | |
| Width | 0.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Pressed Carrier Tape | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 0.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.23mm | ||
Width 0.3mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 1 kΩ Resistance, ±1 % Tolerance - ERJ1GNF1001C
This SMD resistor is an essential component for various electronic applications. Designed with a resistance Value of 1 kΩ, it falls under the category of thick film resistors and measures 0201 (0603M) in size. This resistor has a tolerance of ±1% and operates effectively within a temperature range of -55°C to +125°C, adhering to automotive standards for high reliability.
Features & Benefits
• Provides precise resistance Value with ±1% tolerance
• Compact 0201 package ensures space-saving on PCBs
• Operates reliably in extreme temperature conditions
• Suitable for low power applications rated at 0.05 W
• Complies with AEC-Q200 automotive standards for safety
• Thick film technology enhances durability and performance
• Compact 0201 package ensures space-saving on PCBs
• Operates reliably in extreme temperature conditions
• Suitable for low power applications rated at 0.05 W
• Complies with AEC-Q200 automotive standards for safety
• Thick film technology enhances durability and performance
Applications
• Used in automotive electronics for precise measurements
• Integrated into circuit boards for power regulation
• Utilised in sensor requiring high stability
• Effective in control systems across electrical devices
• Integrated into circuit boards for power regulation
• Utilised in sensor requiring high stability
• Effective in control systems across electrical devices
What temperature range can this component effectively operate within?
This component can function within a temperature spectrum from -55°C to +125°C, making it suitable for extreme environments.
What advantages does thick film technology offer for resistors?
Thick film technology enhances durability and provides stable performance under various operating conditions compared to thin film alternatives.
How does the SMD design improve application in modern electronics?
The small 0201 form factor allows for efficient use of space on printed circuit boards, making it Ideal for Compact devices.
What is the significance of the AEC-Q200 standard for this resistor?
The AEC-Q200 standard ensures that the resistor meets stringent automotive requirements, providing high reliability and safety in automotive applications.
Related links
- Panasonic ERJ 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1001C
- Panasonic ERJ 51 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GEF51R0C
- Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1002C
- Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF33R0C
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1000C
- Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF47R0C
- Panasonic ERJ1G 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF49R9C
- RS PRO RS 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W


