Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1000C
- RS Stock No.:
- 179-7123
- Distrelec Article No.:
- 304-38-721
- Mfr. Part No.:
- ERJ1GNF1000C
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.009 | £9.00 |
| 5000 - 9000 | £0.008 | £8.00 |
| 10000 + | £0.007 | £7.00 |
*price indicative
- RS Stock No.:
- 179-7123
- Distrelec Article No.:
- 304-38-721
- Mfr. Part No.:
- ERJ1GNF1000C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.23mm | |
| Width | 0.3mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.23mm | ||
Width 0.3mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 100Ω Resistance, ±1 % Tolerance - ERJ1GNF1000C
This SMD resistor is a high-performance component designed for use in various electronic applications. Offering a resistance of 100 Ω, it is encapsulated in a Compact 0201 (0603M) package. The thick film technology ensures robust operation across a wide temperature range, from -55°C to +125°C, making it suitable for demanding environments. With a low tolerance of ±1 %, this resistor guarantees precision in your circuits.
Features & Benefits
• Provides reliable resistance of 100 Ω for stable performance
• Utilises thick film technology for consistent durability
• Compact 0201 package allows for space-saving designs
• Operates effectively under high temperatures up to +125°C
• Rated for 0.05 W, suitable for low-power applications
• Complies with AEC-Q200 standards for automotive usage
• Utilises thick film technology for consistent durability
• Compact 0201 package allows for space-saving designs
• Operates effectively under high temperatures up to +125°C
• Rated for 0.05 W, suitable for low-power applications
• Complies with AEC-Q200 standards for automotive usage
Applications
• Used with PCBs in automotive electronics
• Ideal for signal processing in communication devices
• Utilised in consumer electronics for power regulation
• Effective in industrial automation systems
• Enhances performance in HVAC control circuits
• Ideal for signal processing in communication devices
• Utilised in consumer electronics for power regulation
• Effective in industrial automation systems
• Enhances performance in HVAC control circuits
What advantages does operating at a temperature range of -55°C to +125°C offer?
The wide temperature range enables suitability for applications in extreme environments, ensuring the component maintains performance across varying conditions, which is critical for reliability in automotive and industrial systems.
How does the low tolerance of ±1 % impact circuit design?
A low tolerance ensures greater accuracy in electrical circuits, reducing the risk of errors in sensitive applications, which is essential in high-quality electronic designs.
What benefits does the 0201 package size bring to modern electronics?
The Compact 0201 size allows for higher density designs on PCBs, optimising space utilisation and enhancing performance in miniaturised devices.
In what ways can this resistor contribute to the overall efficiency of a product?
By ensuring accurate resistance and effective heat dissipation, it contributes to the overall stability and efficiency of electrical circuits, reducing power loss in critical applications.
Related links
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1000C
- Panasonic ERJ 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1001C
- Panasonic ERJ 51 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GEF51R0C
- Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1002C
- Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF33R0C
- Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF47R0C
- Panasonic ERJ1G 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF49R9C
- RS PRO CR 47 Ω, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
