Panasonic ERJ1G 2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ202C

Subtotal (1 reel of 15000 units)*

£60.00

(exc. VAT)

£75.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
15000 +£0.004£60.00

*price indicative

RS Stock No.:
179-7108
Mfr. Part No.:
ERJ1GNJ202C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Packaging

Pressed Carrier Tape

Tolerance

±5 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.3mm

Height

0.23mm

Length

0.6mm

COO (Country of Origin):
JP
Features

Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both refl ow and fl ow sol der ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy