Panasonic ERJ 2.2 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6ENF2204V
- RS Stock No.:
- 176-3521
- Mfr. Part No.:
- ERJ6ENF2204V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.01 | £10.00 |
*price indicative
- RS Stock No.:
- 176-3521
- Mfr. Part No.:
- ERJ6ENF2204V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.2mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.2mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 2.2 MΩ Resistance, 0.125W Power Rating - ERJ6ENF2204V
This SMD resistor is a high-precision thick film component designed to deliver exceptional performance in various electronic applications. With a resistance Value of 2.2 MΩ, it comes in an 0805 (2012M) package, making it suitable for Compact designs. Operating within a temperature range of -55 °C to +155 °C and featuring a power rating of 0.125W, this resistor is designed to meet rigorous standards, including AEC-Q200 certification.
Features & Benefits
• Precision tolerance of ±1% for reliable performance
• Thick film technology ensures stable resistance values
• Compact 0805 package facilitates space-saving designs
• AEC-Q200 certified for automotive-grade reliability
• High-temperature operation supports demanding environments
• Power rating of 0.125W ensures adequate performance
• Thick film technology ensures stable resistance values
• Compact 0805 package facilitates space-saving designs
• AEC-Q200 certified for automotive-grade reliability
• High-temperature operation supports demanding environments
• Power rating of 0.125W ensures adequate performance
Applications
• Used in automotive electronic control units
• Ideal for consumer electronics and appliances
• Utilised in telecommunications equipment
• Suitable for industrial automation systems
• Employed in sensor within machinery
• Ideal for consumer electronics and appliances
• Utilised in telecommunications equipment
• Suitable for industrial automation systems
• Employed in sensor within machinery
What types of environments can it operate in without failure?
It is designed for extreme temperature ranges, with a minimum operating temperature of -55 °C and a maximum of +155 °C, making it suitable for harsh conditions typically found in automotive and industrial applications.
How does its precision enhance circuit performance?
The ±1% tolerance allows for accurate and consistent resistance values, ensuring that circuits perform reliably and as intended, which is Crucial in sensitive electronic applications.
What advantages does thick film technology provide?
Thick film technology enhances stability, improves durability under thermal stress, and offers better performance compared to other resistor types, making it suitable for high-frequency applications.
Can it be used in automotive applications?
Yes, it is AEC-Q200 certified, confirming its suitability for automotive applications and ensuring it meets the stringent reliability standards required in vehicles.
How does the Compact size affect its integration into circuits?
The Compact 0805 package allows for easy integration into tight spaces on PCBs, helping to maintain the overall design Compactness without sacrificing performance.
Related links
- Panasonic ERJ 2.2 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF2204V
- Panasonic ERJ 80.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF8062V
- Panasonic ERJ 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF60R4V
- Panasonic ERJ 402 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4023V
- Panasonic ERJ 52.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF5232V
- Panasonic ERJ 4.99 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4991V
- Panasonic ERJ 39.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF3922V
- Panasonic ERJ 41.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4122V
