Panasonic ERJ 10 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJ14YJ100U

Subtotal (1 reel of 1000 units)*

£32.00

(exc. VAT)

£38.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.032£32.00

*price indicative

RS Stock No.:
176-3497
Mfr. Part No.:
ERJ14YJ100U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1210

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Termination Style

Solder

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.6mm

Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Reference Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy