Panasonic ERJ HP6 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J102V

Get a bulk buy discount

Add 1000 more to save £25.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

£5.20

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900£0.052£5.20-
1000 - 2400£0.027£2.70£25.00
2500 +£0.026£2.60£65.00

*price indicative

Packaging Options:
RS Stock No.:
228-5105
Mfr. Part No.:
ERJHP6J102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Temperature

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

400V

Power Rating

0.5W

Automotive Standard

AEC-Q200

Series

ERJ HP6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

600μm

Termination Style

Solder

Length

2mm

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic 0805 package high temperature chip resistors has 1K ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

High reliability Metal glaze thick film resistive element and high temperature of electrodes structure

Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃

Compatible with placement machines, Taping packaging available

Suitable for both reflow and flow soldering

Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy