Panasonic ERJ 41.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4122V
- RS Stock No.:
- 176-0846
- Mfr. Part No.:
- ERJ6ENF4122V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.01 | £10.00 |
*price indicative
- RS Stock No.:
- 176-0846
- Mfr. Part No.:
- ERJ6ENF4122V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 41.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.12W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 41.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.12W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.6mm | ||
- COO (Country of Origin):
- CN
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ 41.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4122V
- Panasonic ERJ 80.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF8062V
- Panasonic ERJ 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF60R4V
- Panasonic ERJ 2.2 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF2204V
- Panasonic ERJ 402 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4023V
- Panasonic ERJ 52.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF5232V
- Panasonic ERJ 4.99 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4991V
- Panasonic ERJ 39.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF3922V
