Panasonic ERJ 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ1TRSJR10U
- RS Stock No.:
- 169-1610
- Mfr. Part No.:
- ERJ1TRSJR10U
- Brand:
- Panasonic
Subtotal (1 reel of 4000 units)*
£1,080.00
(exc. VAT)
£1,280.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.27 | £1,080.00 |
*price indicative
- RS Stock No.:
- 169-1610
- Mfr. Part No.:
- ERJ1TRSJR10U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Length | 6.4mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Termination Style Solder | ||
Length 6.4mm | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
2512 Format ERJ1 Series Resistor - 5%
ERJ14 Series thick film chip resistors from Panasonic with tight tolerances of the base electrode width and a power rating at 70°C of 62.5 mW
Features & Benefits:
Small size and lightweight
High reliability
Suitable for both reflow and flow soldering
Related links
- Panasonic ERJ 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ1TRSJR10U
- Panasonic ERJ D2 27 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR027V
- Panasonic ERJ D2 100 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR100V
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR018V
- Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR033V
- Panasonic ERJ D2 39 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR039V
- Panasonic ERJ D2 68 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR068V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR022V


