Panasonic ERJ 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ1TRSJR10U

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£41.90

(exc. VAT)

£50.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.419£41.90
500 - 900£0.39£39.00
1000 - 2400£0.36£36.00
2500 - 4900£0.331£33.10
5000 +£0.289£28.90

*price indicative

RS Stock No.:
898-7239
Mfr. Part No.:
ERJ1TRSJR10U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Packaging

Embossed Carrier Tape

Tolerance

±5 %

Power Rating

1W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

3.2mm

Length

6.4mm

Standards/Approvals

RoHS

Height

0.6mm

Termination Style

Solder

COO (Country of Origin):
JP

2512 Format ERJ1 Series Resistor - 5%


ERJ14 Series thick film chip resistors from Panasonic with tight tolerances of the base electrode width and a power rating at 70°C of 62.5 mW

Features & Benefits:


Small size and lightweight

High reliability

Suitable for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy