Bourns CRL 150 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R150ELF

Subtotal (1 reel of 5000 units)*

£160.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.032£160.00

*price indicative

RS Stock No.:
167-5145
Mfr. Part No.:
CRL0805-FW-R150ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

150mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.125W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRL

Maximum Operating Temperature

125°C

Termination Style

Solder Pad

Height

0.5mm

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0805 Format Resistor, CRL0805 Series - 1%


Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy