Panasonic ERJL14 50 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJL14KF50MU
- RS Stock No.:
- 110-0438
- Mfr. Part No.:
- ERJL14KF50MU
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£765.00
(exc. VAT)
£920.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.153 | £765.00 |
*price indicative
- RS Stock No.:
- 110-0438
- Mfr. Part No.:
- ERJL14KF50MU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 50mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJL14 | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Length | 3.2mm | |
| Termination Style | Surface Mount | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 50mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJL14 | ||
Maximum Operating Temperature 125°C | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Length 3.2mm | ||
Termination Style Surface Mount | ||
Height 0.6mm | ||
1210 Format ERJL14 Series - 1%
Panasonic ERJ L14 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L14 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJL14 50 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJL14KF50MU
- Panasonic ERJL14 20 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - ERJL14KF20MU
- RS PRO CR 33 Ω, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
- KOA SG73P 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1000F
- Panasonic ERJ6B 750 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR75V
- KOA SG73P 1.8 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1R80F
- KOA SG73P 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD18R0F
- KOA SG73P 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3R30F
