Panasonic ERJL14 20 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - ERJL14KF20MU
- RS Stock No.:
- 110-0444
- Mfr. Part No.:
- ERJL14KF20MU
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 110-0444
- Mfr. Part No.:
- ERJL14KF20MU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJL14 | |
| Resistance | 20 mΩ | |
| Package/Case | 1210 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 0.33 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 600 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Embossed Carrier Tape | |
| Resistor Type | Current | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Temperature Coefficient | -300 ppm/°C, +300 ppm/°C | |
| Termination Style | Surface Mount | |
| Width | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJL14 | ||
Resistance 20 mΩ | ||
Package/Case 1210 | ||
Technology Thick Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 0.33 W | ||
Automotive Standard AEC-Q200 | ||
Height 600 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Embossed Carrier Tape | ||
Resistor Type Current | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Temperature Coefficient -300 ppm/°C, +300 ppm/°C | ||
Termination Style Surface Mount | ||
Width 2.5 mm | ||
1210 Format ERJL14 Series - 1%
Panasonic ERJ L14 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L14 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJL14 20 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - ERJL14KF20MU
- TE Connectivity GRGP 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F22R
- TE Connectivity CRGP 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F8K2
- Vishay CRCW 10 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRCW121010K0FKEA
- TE Connectivity CRGH 1 MΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F1M0
- TE Connectivity CRGH 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F1K5
- TE Connectivity GRGP 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F33R
- TE Connectivity CRGH 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F150K
