Panasonic ERJ8CW 18mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- RS Stock No.:
- 106-7116
- Mfr. Part No.:
- ERJ8CWFR018V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-7116
- Mfr. Part No.:
- ERJ8CWFR018V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 18mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | ERJ8CW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 18mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series ERJ8CW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ8BW 47mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 30mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJB1 33Ω, 1020 Thick Film SMD Resistor ±1% 1W
- ROHM MCR 2.2kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- ROHM MCR 200Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJMP4 22mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- TE Connectivity SMA-A 15Ω, Melf 0207 Thin Film SMD Resistor ±1% 1W
- Vishay 150mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
