Panasonic ERJM1W 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - ERJL1WKF10CU
- RS Stock No.:
- 566-989
- Mfr. Part No.:
- ERJL1WKF10CU
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.92
(exc. VAT)
£7.105
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- 725 left, ready to ship
- Final 2,355 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.184 | £5.92 |
| 50 - 95 | £1.112 | £5.56 |
| 100 - 245 | £1.04 | £5.20 |
| 250 - 495 | £0.97 | £4.85 |
| 500 + | £0.872 | £4.36 |
*price indicative
- RS Stock No.:
- 566-989
- Mfr. Part No.:
- ERJL1WKF10CU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJM1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJM1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
Length 6.4mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
2512 Format ERJL1W Series - 1%
Panasonic ERJ L1W thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L14 resistors feature low-resistance values of 40 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJM1W 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - ERJL1WKF10CU
- Panasonic ERJM1W 3 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJM1WSF3M0U
- Panasonic ERJM1W 10 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJM1WSF10MU
- Vishay CRCW 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25121R00FKEG
- TE Connectivity TLM 0.033 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR033FTD
- TE Connectivity TLM 82 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR082FTE
- TE Connectivity TLM 0.043 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR043FTD
- TE Connectivity TLM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR033FTE


