Panasonic ERJM1W 10 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJM1WSF10MU
- RS Stock No.:
- 567-045
- Mfr. Part No.:
- ERJM1WSF10MU
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-045
- Mfr. Part No.:
- ERJM1WSF10MU
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | ERJM1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series ERJM1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
ERJM1W Series - 2512 Format
Panasonic ERJM1W current sensing resistors are constructed from a resistive alloy plate encapsulated in a protective resin coating. These current sensing resistors offer high precision in a 2512 size case.
Metal plate type
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Panasonic ERJM1W 3.0 MΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJM1WSF3M0U
- Panasonic ERJM1W 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - ERJL1WKF10CU
- KOA WK73S 1 Ω, 1020 Thick Film Surface Mount Resistor ±1 % 1 W - WK73S2HTTE1R00F
- KOA TLR-2H 7 mΩ, 2010 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR2HDTE7L00F75
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- ROHM LTR10 75 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFSR075
- TE Connectivity 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10WR003FTD
- Vishay WSL 150 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R1500FEA
