Panasonic ERJ8BW 47mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
566-014
Mfr. Part No.:
ERJ8BWFR047V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

47mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±150ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links