Panasonic ERJ 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3300V
- RS Stock No.:
- 287-942
- Mfr. Part No.:
- ERJ3EKF3300V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 142,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.024 | £0.24 |
*price indicative
- RS Stock No.:
- 287-942
- Mfr. Part No.:
- ERJ3EKF3300V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 330Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.55mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 330Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.55mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 330Ω Resistance, ±1% Tolerance - ERJ3EKF3300V
This surface mount fixed resistor is designed for applications requiring high reliability and precision. Encased in a 0603 (1608M) package, it offers a resistance of 330Ω. Built to meet automotive standards, this component operates within a temperature range of -55°C to +155°C, making it suitable for various electronic and electrical applications.
Features & Benefits
• High precision with a tolerance of ±1 % for accurate performance
• Thick film technology ensures robust electrical characteristics
• Rated power of 0.1 W supports efficient operation
• Compliant with AEC-Q200, Ideal for automotive circuitry
• Compact size in a 0603 resistor package optimises space on PCBs
• Versatile in function, suitable for a variety of SMD applications
• Thick film technology ensures robust electrical characteristics
• Rated power of 0.1 W supports efficient operation
• Compliant with AEC-Q200, Ideal for automotive circuitry
• Compact size in a 0603 resistor package optimises space on PCBs
• Versatile in function, suitable for a variety of SMD applications
Applications
• Used for stabilising circuit voltage in automotive electronics
• Suitable for filtering and amplifying signals in automation systems
• Employed in precision measurement devices for enhanced accuracy
• Utilised in consumer electronics where space is a constraint
• Suitable for filtering and amplifying signals in automation systems
• Employed in precision measurement devices for enhanced accuracy
• Utilised in consumer electronics where space is a constraint
What is the significance of the resistor's tolerance?
The tolerance of ±1 % indicates the resistor's reliability and precision in maintaining its resistance value, which is Crucial for stable circuit performance, especially in automotive and high-precision applications.
How does the operating temperature range affect usage?
The operating temperature range of -55°C to +155°C makes it suitable for environments with extreme temperatures, ensuring consistent performance across various applications in the electronics and automotive sectors.
Can this resistor handle high-frequency signals?
Yes, the thick film technology employed in this resistor ensures stable performance even at high frequencies, making it suitable for applications in telecommunications and signal processing where precision is key.
What makes this resistor Ideal for automotive applications?
Its compliance with AEC-Q200 certifies that it meets the rigorous standards for automotive components, ensuring reliability and durability under the demanding conditions typical in automotive electronics.
Related links
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3010V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4703V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF60R4V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2803V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1153V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3003V
