Panasonic ERJ 300000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3003V
- RS Stock No.:
- 287-934
- Mfr. Part No.:
- ERJ3EKF3003V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.16
(exc. VAT)
£0.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.016 | £0.16 |
*price indicative
- RS Stock No.:
- 287-934
- Mfr. Part No.:
- ERJ3EKF3003V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 300000Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 15, 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.55mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 300000Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 15, 500V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.55mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 300000Ω Resistance, ±1 % Tolerance - ERJ3EKF3003V
This surface mount fixed resistor is a critical component designed for electronic applications, offering robust performance in challenging environments. With a resistance Value of 300,000Ω, this thick film resistor is housed in a Compact 0603 package, making it suitable for modern electronics, especially those requiring space-saving solutions. It operates efficiently within a temperature range of -55°C to +155°C and complies with the automotive standard AEC-Q200, ensuring reliable operation in automotive applications.
Features & Benefits
• Provides high precision with a tolerance of ±1%
• Made of Durable thick film technology for longevity
• Ideal for low power applications with a power rating of 0.1 W
• Compact 0603 form factor caters to space-constrained designs
• Automotive-grade compliance ensures dependable performance
• Perfect for surface mount electronics, simplifying assembly
• Made of Durable thick film technology for longevity
• Ideal for low power applications with a power rating of 0.1 W
• Compact 0603 form factor caters to space-constrained designs
• Automotive-grade compliance ensures dependable performance
• Perfect for surface mount electronics, simplifying assembly
Applications
• Used in automotive circuit boards for reliability
• Integrated into automation control systems for precision
• Utilised in consumer electronics for Compact device design
• Implemented in industrial equipment for enhanced performance
• Integrated into automation control systems for precision
• Utilised in consumer electronics for Compact device design
• Implemented in industrial equipment for enhanced performance
What is the significance of the automotive standard compliance?
Compliance with the automotive standard AEC-Q200 indicates that the component has undergone rigorous testing, ensuring its performance and reliability in automotive environments where conditions can be extreme. This feature is Crucial for applications that demand durability and consistent functionality.
Can this component withstand extreme temperature variations?
Yes, it operates effectively across a wide temperature range, from -55°C to +155°C, making it suitable for both cold and hot environments, which is often necessary for automotive and industrial applications.
How does the thick film technology benefit performance?
Thick film technology contributes to the resistor's stability and precision, allowing it to maintain its performance characteristics over time, which is essential for applications requiring consistent electrical behaviour.
What are the implications of the low power rating?
With a power rating of 0.1 W, this component is designed for low power applications, making it Ideal for devices that operate on minimal energy, which enhances efficiency in modern electronic designs.
How does the Compact 0603 size influence design choices?
The 0603 package size allows designers to optimise circuit layouts by saving valuable space, enabling the creation of smaller, more efficient electronic devices without compromising performance.
Related links
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3010V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4703V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF60R4V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2803V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1153V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6040V
