Panasonic ERJ6GE 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ101V

Subtotal (1 bag of 10 units)*

£0.11

(exc. VAT)

£0.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23,540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.011£0.11

*price indicative

Packaging Options:
RS Stock No.:
287-766
Mfr. Part No.:
ERJ6GEYJ101V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

0.6mm

Width

1.25mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.

AEC-Q200 compliant

RoHS compliant

Related links