Panasonic ERJ 22 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2202X

Subtotal (1 bag of 10 units)*

£0.06

(exc. VAT)

£0.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.006£0.06

*price indicative

Packaging Options:
RS Stock No.:
287-600
Mfr. Part No.:
ERJ2RKF2202X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

± 100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Width

0.50mm

Height

0.40mm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 22kΩ Resistance, 0.1W Power Rating - ERJ2RKF2202X


This surface mount fixed resistor is a precision component designed for a wide range of electronic applications. With a resistance Value of 22kΩ, it belongs to the thick film technology category and comes in a Compact 0402 (1005M) package. This component offers reliable performance under varied environmental conditions, making it suitable for use in automotive and other demanding industries.

Features & Benefits


• Offers a high Precision Resistor rating with a tolerance of ±1%
• Features a low temperature coefficient of ±100ppm/°C for stable performance
• Designed to operate within a broad temperature range from -55°C to +155°C
• Rated for a power output of 0.1 W, suitable for various applications
• Compliant with AEC-Q200, ensuring reliability in automotive environments
• Compact 0402 resistor package for space-constrained designs

Applications


• Utilised in automotive electronic control units
• Implemented in medical devices for precise signal handling
• Commonly used in consumer electronics circuits
• Suitable for industrial automation systems requiring stability
• Effective in telecommunication equipment for signal integrity

What are the environmental conditions this component can handle?


It can operate effectively in temperatures ranging from -55°C to +155°C, making it suitable for harsh environments.

How does the tolerance level affect circuit performance?


A tolerance of ±1% ensures accurate resistance values, which is Crucial for high-precision applications in electronics.

What makes this component Ideal for automotive applications?


Compliance with AEC-Q200 signifies that it meets stringent automotive standards for reliability and performance in vehicle electronics.

What implications does the temperature coefficient have on circuit design?


A low temperature coefficient of ±100ppm/°C maintains the stability of resistance across temperature fluctuations, enhancing overall circuit reliability.

Related links