Panasonic Precision Thick Film Chip Resistors 470 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

Subtotal (1 bag of 10 units)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 447,960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.013£0.13

*price indicative

Packaging Options:
RS Stock No.:
277-911
Mfr. Part No.:
ERJ2RKF4700X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

Precision Thick Film Chip Resistors

Maximum Operating Temperature

155°C

Length

1mm

Height

0.40mm

Width

0.50mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 470Ω Resistance, ±1 % Tolerance - ERJ2RKF4700X


This surface mount fixed resistor is an Ideal choice for electronic applications requiring precise resistance values. With a Compact 0402 (1005M) package, it features a resistance of 470Ω, making it suitable for various circuit designs. Designed using thick film technology, this resistor is rated for power loads up to 0.1 W and operates effectively within a temperature range of -55°C to +155°C.

Features & Benefits


• Offers a resistance Value of 470Ω for reliable performance
• Features a tolerance of ±1% for accuracy in applications
• Constructed with thick film technology for durability and stability
• Complies with AEC-Q200 for automotive reliability standards
• Capable of operating in high-temperature environments
• Compact 0402 size Ideal for space-constrained designs

Applications


• Used for signal conditioning in automotive control systems
• Employed in power management circuits for efficient regulation
• Utilised in consumer electronics for precise impedance matching
• Applied in automation systems for accurate feedback control
• Integrated in telecommunication devices for stable performance

What temperature range can this resistor effectively handle?


This component can operate between -55°C and +155°C, ensuring functionality in extreme conditions frequently encountered in automotive and industrial applications.

How does the tolerance specification affect circuit performance?


With a tolerance of ±1%, the consistency in resistance ensures minimal variation, which is Crucial for maintaining circuit integrity and optimising overall performance.

What advantage does thick film technology provide in this resistor?


Thick film technology offers enhanced durability and lower noise levels, contributing to improved precision, especially in applications requiring reliable long-term performance.

Can this resistor be used in automotive applications?


Yes, it meets AEC-Q200 automotive standards, making it suitable for various automotive circuits where reliability and longevity are paramount.

What is the significance of the 0402 package size?


The Compact 0402 size allows for efficient use of space on circuit boards, making it Ideal for modern electronic designs where minimising footprint is essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy