Panasonic Precision Thick Film Chip Resistors 150 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

Subtotal (1 bag of 10 units)*

£0.16

(exc. VAT)

£0.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 218,370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.016£0.16

*price indicative

Packaging Options:
RS Stock No.:
277-858
Mfr. Part No.:
ERJ3EKF1500V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

150Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

Precision Thick Film Chip Resistors

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Width

0.8mm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 150Ω Resistance, 0.1W Power Rating - ERJ3EKF1500V


This surface mount fixed resistor is designed for use in various electronic applications, characterised by its 150Ω resistance. This component utilises thick film technology and is packaged in a Compact 0603 (1608M) form factor. Capable of operating over a broad temperature range from -55°C to +155°C, it meets stringent automotive grade standards, ensuring reliability in diverse environments.

Features & Benefits


• Low tolerance of ±1% enhances design accuracy in circuits
• 0.1 W power rating supports energy-efficient applications
• Compatible with AEC-Q200 for automotive reliability
• Thick film construction ensures stability and performance
• Small 0603 package allows design miniaturisation
• High-temperature rating suits demanding electronic conditions

Applications


• Utilised in automotive electronics for reliable performance
• Ideal for precision circuit designs requiring low tolerance
• Employed in high-temperature environments for robust operation
• Suitable for use in industrial automation equipment
• Effective in consumer electronics where space is limited

What temperature range can be expected during operation?


The component is designed to function effectively within a temperature range of -55°C to +155°C, making it versatile for various applications.

How does the tolerance impact circuit design?


A low tolerance of ±1% means it provides precise resistance values, which is critical for achieving accurate performance in sensitive electronic circuits.

Is this component suitable for high-power applications?


Due to its 0.1 W power rating, it is best suited for low-power applications, ensuring efficiency without overheating.

What considerations should be MADE when integrating it into automotive systems?


It is important to ensure compliance with AEC-Q200 standards to maintain reliability and performance within an automotive environment.

Can this resistor be used in high-frequency circuits?


The thick film technology allows for good stability in high-frequency applications, but performance should be evaluated based on specific circuit requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy