Panasonic ERJ 28000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2802V
- RS Stock No.:
- 277-769
- Mfr. Part No.:
- ERJ3EKF2802V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.024 | £0.24 |
*price indicative
- RS Stock No.:
- 277-769
- Mfr. Part No.:
- ERJ3EKF2802V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 28000Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 0.55mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 28000Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 0.55mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 28000Ω Resistance, ±1 % Tolerance - ERJ3EKF2802V
This surface mount fixed resistor is designed for precise electronic applications, providing a resistance of 28000Ω. Constructed using thick film technology, this component is Ideal for a range of circuits. The Compact 0603 (1608M) package ensures easy integration into various designs, making it a staple for those in the electronics and automation industries.
Features & Benefits
• High precision with a tolerance of ±1% for reliable performance
• Suitable for automotive applications as an AEC-Q200 resistor
• Operates efficiently in extreme temperatures from -55°C to +155°C
• Rated for low power up to 0.1 W, optimising space in circuits
• Thick film technology enhances stability and durability
• Compact 0603 package simplifies surface mounting and assembly
• Suitable for automotive applications as an AEC-Q200 resistor
• Operates efficiently in extreme temperatures from -55°C to +155°C
• Rated for low power up to 0.1 W, optimising space in circuits
• Thick film technology enhances stability and durability
• Compact 0603 package simplifies surface mounting and assembly
Applications
• Utilised in automotive electronic systems for robust performance
• Recommended for use in precision measurement instruments
• Ideal for requiring high-temperature stability
• Commonly employed in industrial automation control circuits
• Recommended for use in precision measurement instruments
• Ideal for requiring high-temperature stability
• Commonly employed in industrial automation control circuits
What type of technology is used in this component?
This component utilises thick film technology, which provides enhanced stability and performance for various electronic applications.
How does the temperature range affect its functionality?
Operating between -55°C and +155°C allows this resistor to maintain accuracy and reliability in extreme environments, suitable for automotive and industrial uses.
In which types of circuit designs is this component best suited?
The Compact 0603 package and low power rating make it Ideal for high-density circuit board layouts, particularly in automotive and automation equipment.
What advantages does the precision offer in circuit designs?
With a tolerance of ±1%, precise resistance values ensure reliability in critical applications, reducing errors and improving overall circuit performance.
Related links
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3010V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4703V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4022V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2612V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF60R4V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2803V
