Panasonic ERJ 40200 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4022V

Subtotal (1 bag of 10 units)*

£0.16

(exc. VAT)

£0.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34,980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.016£0.16

*price indicative

Packaging Options:
RS Stock No.:
287-545
Mfr. Part No.:
ERJ3EKF4022V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

40200Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

800μm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 40200Ω Resistance, ±1 % Tolerance - ERJ3EKF4022V


This surface mount fixed resistor is a high precision component designed for modern electronic applications. With a resistance Value of 40,200Ω, this thick film resistor is housed in a Compact 0603 (1608M) package. It meets the stringent AEC-Q200 automotive standard, making it suitable for a variety of demanding environments. With an operational temperature range of -55°C to +155°C, it offers excellent performance in both commercial and automotive sectors.

Features & Benefits


• Compact 0603 package fits conveniently on PCBs
• ±1% tolerance ensures reliable circuit performance
• Withstands extreme temperatures from -55°C to +155°C
• Compliant with AEC-Q200 for automotive applications
• Low power rating of 0.1 W offers energy efficiency
• Thick film technology provides durability and stability

Applications


• Used in automotive electronics for robust performance
• Ideal for precision measuring equipment in engineering
• Suitable for consumer electronics including devices and gadgets
• Effective in power management and control circuits

What is the impact of the tolerance rating on circuit performance?


A tolerance rating of ±1% provides precision in circuit design, ensuring the resistor maintains its specified resistance level under varying conditions, thus enhancing overall circuit reliability.

How does the resistance Value affect its application in circuits?


The resistance Value of 40,200Ω makes it suitable for high-impedance applications where minimal current draw is necessary, ensuring efficient operation without overloading other components.

Can this component be used in high-temperature environments?


Yes, it is designed to operate effectively within a temperature range of -55°C to +155°C, making it reliable for applications in high-heat areas typically found in automotive and industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy