TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 2.09 A Idc
- RS Stock No.:
- 614-2964
- Mfr. Part No.:
- VLCF5020T-4R7N1R7-1
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.95
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 15 June 2026
- Plus 470 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.39 | £1.95 |
| 25 - 45 | £0.294 | £1.47 |
| 50 - 95 | £0.254 | £1.27 |
| 100 - 245 | £0.244 | £1.22 |
| 250 + | £0.24 | £1.20 |
*price indicative
- RS Stock No.:
- 614-2964
- Mfr. Part No.:
- VLCF5020T-4R7N1R7-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.09A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 122mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20/±30 % | |
| Series | VLCF | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.09A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 122mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20/±30 % | ||
Series VLCF | ||
Maximum Operating Temperature 105°C | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
VLCF5020 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.
Features and Benefits:
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
Applications:
Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 2.09 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.2 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20/±30 % 860 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20/±30 % 1 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20/±30 % 2.76 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.5 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 520 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 2.15 A Idc
