TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 520 mA Idc

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.11

(exc. VAT)

£2.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.422£2.11
25 - 45£0.316£1.58
50 - 95£0.274£1.37
100 - 245£0.254£1.27
250 +£0.238£1.19

*price indicative

Packaging Options:
RS Stock No.:
614-2807
Mfr. Part No.:
VLCF5020T-101MR27
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

520mA

Package/Case

5020

Packaging

Taping

Length

5.3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.581Ω

Series

VLCF

Maximum Operating Temperature

105°C

Inductance Tolerance

±20/±30 %

Core Material

Ferrite

Depth

5mm

Height

2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Inductor Construction

Wirewound

VLCF5020 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

Applications:


Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)


Related links