Panasonic, ETQPAM, SOJ Shielded Power Choke Coil with a Metal Composite Core, 330 nH ±20 % 87 A Idc
- RS Stock No.:
- 253-3511
- Mfr. Part No.:
- ETQPAMR33JFW
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 196 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.70 |
| 10 - 19 | £2.47 |
| 20 - 49 | £2.07 |
| 50 + | £1.96 |
*price indicative
- RS Stock No.:
- 253-3511
- Mfr. Part No.:
- ETQPAMR33JFW
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330nH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 87A | |
| Package/Case | SOJ | |
| Packaging | Tape & Reel | |
| Length | 17.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.48mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | ETQPAM | |
| Maximum Operating Temperature | 160°C | |
| Core Material | Metal Composite | |
| Depth | 10.5mm | |
| Termination Style | Surface Mount | |
| Height | 10.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330nH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 87A | ||
Package/Case SOJ | ||
Packaging Tape & Reel | ||
Length 17.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 0.48mΩ | ||
Inductance Tolerance ±20 % | ||
Series ETQPAM | ||
Maximum Operating Temperature 160°C | ||
Core Material Metal Composite | ||
Depth 10.5mm | ||
Termination Style Surface Mount | ||
Height 10.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
The Panasonic power choke coil has high heat resistance and high reliability using metal composite core (MC). It has gapless structure achieved with metal composite core which causes low noise level. The low DC resistance of winding and low eddy-current loss of the core makes it more efficient.
High heat resistance
Large current power
High-reliability
High bias current
Related links
- Panasonic SOJ Shielded Power Choke Coil with a Metal Composite Core, 330 nH ±20 % 87 A Idc
- Panasonic 330 nH ±20 % 53.5 A Idc
- Panasonic 330 nH ±20 % 39.7 A Idc
- Panasonic 330 nH ±20 % 12.7 A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 5.85 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 36.5A Idc
