Bourns, SRP1038C, Shielded Power Inductor Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 33 μH 20 % 4 A
- RS Stock No.:
- 246-3308
- Distrelec Article No.:
- 302-13-593
- Mfr. Part No.:
- SRP1038C-330M
- Brand:
- Bourns
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 415 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.78 |
*price indicative
- RS Stock No.:
- 246-3308
- Distrelec Article No.:
- 302-13-593
- Mfr. Part No.:
- SRP1038C-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | Shielded Power Inductor | |
| Length | 11mm | |
| Packaging | 500 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP1038C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.8mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Depth | 3.8mm | |
| Maximum Self Resonant Frequency | 6.5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case Shielded Power Inductor | ||
Length 11mm | ||
Packaging 500 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Series SRP1038C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Height 3.8mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Depth 3.8mm | ||
Maximum Self Resonant Frequency 6.5MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the metal alloy powder material.
High saturation current
Low buzz noise
RoHS compliant
Halogen free
Related links
- Bourns Shielded Power Inductor Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 33 μH 20 % 4 A
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
