Bourns, SRP4020TA Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH 20 % 8.5 A Idc Q:10

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£4.06

(exc. VAT)

£4.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 29 June 2026
  • Plus 2,625 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.812£4.06
50 - 95£0.762£3.81
100 - 245£0.724£3.62
250 - 495£0.658£3.29
500 +£0.60£3.00

*price indicative

Packaging Options:
RS Stock No.:
223-1832
Distrelec Article No.:
304-31-307
Mfr. Part No.:
SRP4020TA-1R0M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

8.5A

Package/Case

Surface Mount

Length

4.45mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

22mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Series

SRP4020TA

Core Material

Carbonyl Powder

Depth

1.8mm

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

65MHz

Minimum Quality Factor

10

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Carbonyl Powder works with maximum DC current of 8.5 A and maximum DC resistance of 27 mOhms.

20% tolerance

-55°C to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy