Bourns, SRP4020TA Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 10 μH 20 % 1.8 A Idc Q:10

Subtotal (1 reel of 3000 units)*

£1,233.00

(exc. VAT)

£1,479.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.411£1,233.00

*price indicative

RS Stock No.:
223-1829
Mfr. Part No.:
SRP4020TA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.8A

Package/Case

Surface Mount

Packaging

Reel

Length

4.45mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

215mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Series

SRP4020TA

Standards/Approvals

RoHS

Core Material

Carbonyl Powder

Termination Style

Solder

Depth

1.8mm

Maximum Self Resonant Frequency

19MHz

Minimum Quality Factor

10

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Ceramic works with maximum DC current of 1.8 A and maximum DC resistance of 243 mOhms.

20% tolerance

-55°C to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy