Bourns, SRN3012TA, 3012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 1.7 A Idc Q:15
- RS Stock No.:
- 223-1778
- Mfr. Part No.:
- SRN3012TA-2R2M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.157 | £1.57 |
| 50 - 90 | £0.148 | £1.48 |
| 100 - 190 | £0.139 | £1.39 |
| 200 - 490 | £0.128 | £1.28 |
| 500 + | £0.116 | £1.16 |
*price indicative
- RS Stock No.:
- 223-1778
- Mfr. Part No.:
- SRN3012TA-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 3012 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.08Ω | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN3012TA | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 90MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 3012 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.08Ω | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN3012TA | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 90MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.7A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 3012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 1.7 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 2010 Shielded Power Inductor with a Iron Powder Core, 2.2 μH 20 % 1.7 A Idc
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 15 A Idc Q:15
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH 20 % 3.1 A Idc Q:15
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:15
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.7 A Idc Q:12
