Bourns, SRN3012TA, 3012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 1.7 A Idc Q:15

Subtotal (1 reel of 2000 units)*

£214.00

(exc. VAT)

£256.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.107£214.00

*price indicative

RS Stock No.:
223-1777
Mfr. Part No.:
SRN3012TA-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.7A

Package/Case

3012

Length

3mm

Packaging

2000 pieces per 7 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.08Ω

Series

SRN3012TA

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Core Material

Ferrite

Depth

1.2mm

Height

1.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

90MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.7A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy