EPCOS, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.7 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-7961
Mfr. Part No.:
B82562N4332N000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.7A

Package/Case

6045

Length

6.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

19mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

±30 %

Series

CLF6045NI-D

Standards/Approvals

RoHS

Depth

6mm

Core Material

Ferrite

Termination Style

Surface Mount

Diameter

6mm

Height

4.5mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Shielded

High mechanical robustness

High rated current, low DC resistance

Temperature range up to +150 °C

Suitable for lead-free reflow soldering

Applications

DC/DC converters

Automotive electronics

Filtering of supply voltages

Coupling, decoupling

Related links