Bourns, SDR0703, 0703 Unshielded Surface Mount Inductor with a Ferrite DR Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:23
- RS Stock No.:
- 181-6277
- Mfr. Part No.:
- SDR0703-100KL
- Brand:
- Bourns
Subtotal (1 reel of 100 units)*
£29.20
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £0.292 | £29.20 |
*price indicative
- RS Stock No.:
- 181-6277
- Mfr. Part No.:
- SDR0703-100KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1A | |
| Package/Case | 0703 | |
| Length | 6.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 170mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0703 | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 2.7mm | |
| Depth | 4.5mm | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1A | ||
Package/Case 0703 | ||
Length 6.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 170mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SDR0703 | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 2.7mm | ||
Depth 4.5mm | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 23 | ||
Available in E12 series
Low height of only 2.7 mm
High Isat of 3.2 amps
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
SDR0703 Series Wire Wound Chokes
Available in E12 series
Low height of only 2.7 mm
High Saturation Current of 3.2 Amps
RoHS compliant
Applications in Input/output of DC/DC converters and Power supplies for: Portable communication equipment, Camcorders, LCD TVs and Car radios
Related links
- Bourns 0703 Unshielded Surface Mount Inductor with a Ferrite DR Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:23
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 550 mA Idc Q:10
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:20
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Bourns 0403 Unshielded Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 710 mA Idc Q:23
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
