Bourns, SRP2512, 2512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 20 % 2.1 A Idc

Subtotal (1 reel of 100 units)*

£18.60

(exc. VAT)

£22.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£0.186£18.60

*price indicative

RS Stock No.:
180-8993
Distrelec Article No.:
304-30-168
Mfr. Part No.:
SRP2512-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.1A

Package/Case

2512

Packaging

3000 pieces per 7 in Reel

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

104mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRP2512

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Core Material

Powdered Iron

Depth

2mm

Height

1.2mm

Termination Style

Tin over Nickel

Inductor Construction

Wirewound

Wirewound construction

Iron powder core

Magnetically shielded construction

provides low radiation

Low DC resistance

Low profile

Applications

DC/DC converters for:

Smart phones

DVC/DSCs

Tablets

HDD/SSDs

Mobile electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy