TDK, B82462-A4, SMT Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH 330 mA Idc
- RS Stock No.:
- 167-8191
- Mfr. Part No.:
- B82464A4105K000
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
£396.75
(exc. VAT)
£476.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 750 | £0.529 | £396.75 |
| 1500 + | £0.461 | £345.75 |
*price indicative
- RS Stock No.:
- 167-8191
- Mfr. Part No.:
- B82464A4105K000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 330mA | |
| Package/Case | SMT | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 3Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | B82462-A4 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Depth | 10.4mm | |
| Height | 4.8mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 330mA | ||
Package/Case SMT | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 3Ω | ||
Maximum Operating Temperature 150°C | ||
Series B82462-A4 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Depth 10.4mm | ||
Height 4.8mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
