Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 750 mA Idc Q:25

Subtotal (1 reel of 10000 units)*

£440.00

(exc. VAT)

£530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.044£440.00

*price indicative

RS Stock No.:
167-5665
Mfr. Part No.:
LQW15AN4N7B00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

750mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

70mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±0.1 nH

Maximum Operating Temperature

125°C

Series

LQW

Depth

0.6mm

Termination Style

Solder

Core Material

Ferrite

Height

0.5mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

8GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy