Murata, LQG, 0402 Wirewound Surface Mount Inductor 4.3 nH ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 161-8068
- Mfr. Part No.:
- LQG15HS4N3S02D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£120.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.012 | £120.00 |
*price indicative
- RS Stock No.:
- 161-8068
- Mfr. Part No.:
- LQG15HS4N3S02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.3nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Maximum DC Resistance | 180mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | LQG | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tin plating | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.3nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Maximum DC Resistance 180mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series LQG | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Tin plating | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata, LQG15HS ±5 % Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Wire-Wound 200mA Idc Q:8
- Murata, LQG15HS_02 5 % Q:8
- Murata, LQG15HS ±0.3 nH Q:8
- Murata 1005 Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Hand Saws
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
