Bourns, SRN8040TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1.2 A Idc
- RS Stock No.:
- 135-5741
- Mfr. Part No.:
- SRN8040TA-101M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£9.00
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.36 | £9.00 |
| 250 - 600 | £0.259 | £6.48 |
| 625 - 1225 | £0.237 | £5.93 |
| 1250 - 2475 | £0.225 | £5.63 |
| 2500 + | £0.214 | £5.35 |
*price indicative
- RS Stock No.:
- 135-5741
- Mfr. Part No.:
- SRN8040TA-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040TA | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Diameter | 330mm | |
| Height | 3.7mm | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040TA | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Diameter 330mm | ||
Height 3.7mm | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 2.2 μH Semi Shielded ±30 % 7.4 A Idc
- Bourns 330 μH Semi Shielded ±20 % 700 mA Idc
- Bourns 4.7 μH Semi Shielded ±20 % 5.8 A Idc
- Bourns 220 μH Semi Shielded ±20 % 850 mA Idc
- Bourns 5.6 μH Semi Shielded ±20 % 5.4 A Idc
- Bourns 47 μH Semi Shielded ±20 % 2 A Idc Q:12
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 2.9 A
- Bourns 2.2 μH Semi Shielded ±20 % 1.2 A Idc
