EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15

Stock information currently inaccessible
RS Stock No.:
134-9480
Mfr. Part No.:
B82422H1473K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

47 μH

Maximum DC Current

230mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

2.1Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Wire-Wound

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy